
MAXON MOTOR - 250521 - LSC30/2,4Q-DC SERVOVERSTÄRKER 250521
Sign in to ask questions about the Maxon Motor 250521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxon Motor 250521 technical specifications.
| Current Rating | 2A |
| Depth | 34mm |
| Height | 100mm |
| Length | 103mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flanges |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 250521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
