
Maxon Brushless DC Motor, 60 W, 12 50 V dc, 54 mNm, 12000 rpm, 4mm Shaft Diameter
Maxon Motor 315665 technical specifications.
| Current Rating | 9A |
| Depth | 53mm |
| Length | 120mm |
| Operating Supply Voltage | 50V |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.
