
DC motor controller DEC 24/3, 336286, Maxon Motor
Sign in to ask questions about the Maxon Motor 336286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxon Motor 336286 technical specifications.
| Current Rating | 6A |
| Depth | 65mm |
| Length | 58mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Voltage Rating | 1.5V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 336286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
