
This DC motor has a current rating of 15A and operates within a temperature range of -30°C to 45°C. It can handle a maximum supply voltage of 50V and a minimum of 10V. The motor measures 115mm in length and 24mm in depth, with a width of 75.5mm.
Sign in to ask questions about the Maxon Motor 409510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxon Motor 409510 technical specifications.
| Current Rating | 15A |
| Depth | 24mm |
| Length | 115mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 50V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 50V |
| Width | 75.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 409510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
