The Maxon Motor 414533 is a DC motor with a current rating of 2.7A and a maximum operating temperature of 45°C. It has a maximum supply voltage of 36V and a minimum supply voltage of 10V. The motor measures 55mm in length, 40mm in width, and 19.8mm in depth. It operates within a temperature range of -30°C to 45°C.
Sign in to ask questions about the Maxon Motor 414533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxon Motor 414533 technical specifications.
| Current Rating | 2.7A |
| Depth | 19.8mm |
| Length | 55mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 36V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 414533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.