This N-channel power MOSFET is rated for 85 V drain-source voltage and 159 A drain current. It supports a ±20 V gate-source rating and is offered in a TO-220-3L package. The product table lists a typical threshold voltage of 3.9 V, a typical on-resistance of 4.7 mΩ at VGS = 10 V, and a typical total gate charge of 112 nC at VGS = 10 V. It belongs to MaxPower's MaxFET family of 30 V to 150 V N-channel MOSFETs.
Checking distributor stock and pricing after the page loads.
Maxpower Semiconductor MXP85N4P7AT technical specifications.
| Configuration | Single-N |
| Channel Type | N-Channel |
| Drain-Source Voltage | 85V |
| Gate-Source Voltage | ±20V |
| Drain Current | 159A |
| Threshold Voltage, Typ | 3.9V |
| On-Resistance, Typ @ VGS=10V | 4.7mΩ |
| Total Gate Charge, Typ @ VGS=10V | 112nC |
| Package | TO-220-3L |