The 7805ALPRPFI is a 28-pin industrial-grade successive approximation analog-to-digital converter from Maxwell Technologies. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The converter features 16-bit resolution and can handle analog input voltages between -10V and 10V. It is available in a DFP package type with a width of 10.414mm and a length of 20.32mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies 7805ALPRPFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies 7805ALPRPFI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F28 |
| Width | 10.414 |
| Length | 20.32 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxwell Technologies 7805ALPRPFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.