Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 1800000000uF, Stud Mount
Sign in to ask questions about the Maxwell Technologies BCAP0008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP0008 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 1800000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxwell Technologies BCAP0008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.