CAP 10F 2.7V THROUGH HOLE
Maxwell Technologies BCAP0010 P270 T11 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Current Rating | 7.2A |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height - Seated (Max) | 1.24inch |
| Lead Pitch | 0.197inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0010 P270 T11 to view detailed technical specifications.
No datasheet is available for this part.