The BCAP0010 P270 T12 is a 10F radial capacitor with a current rating of 7.2A and a voltage rating of 2.7V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a diameter of 10mm and a length of 30mm, with a seated height of 1.24 inches and a lead pitch of 0.197 inches.
Maxwell Technologies BCAP0010 P270 T12 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Current Rating | 7.2A |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height - Seated (Max) | 1.24inch |
| Lead Pitch | 0.197inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Through Hole |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0010 P270 T12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.