
CAP 10F 2.7V THROUGH HOLE
Checking distributor stock and pricing after the page loads.
Maxwell Technologies BCAP0010P270T01 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 75mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Voltage Rating | 2.7V |
| RoHS | Compliant |