The BCAP0025 P270 T11 is a 25F radial capacitor with a current rating of 20A and a voltage rating of 2.7V. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 16mm and a length of 26mm, with a lead pitch of 0.295inch and a height of 1.083inch when seated.
Maxwell Technologies BCAP0025 P270 T11 technical specifications.
| Capacitance | 25F |
| Package/Case | Radial |
| Current Rating | 20A |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Height - Seated (Max) | 1.083inch |
| Lead Pitch | 0.295inch |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 975 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Through Hole |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0025 P270 T11 to view detailed technical specifications.
No datasheet is available for this part.