
CAP 25F 2.7V THROUGH HOLE
Sign in to ask questions about the Maxwell Technologies BCAP0025P270T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP0025P270T01 technical specifications.
| Capacitance | 25F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0025P270T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
