Electric Double Layer Capacitor, 2.7V, 50000000uF, Through Hole Mount, RADIAL LEADED
Maxwell Technologies BCAP0050P270S01 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 50000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.