Cap Supercap 100F 2.3V (22 X 45mm) Radial 9.5mm 260uA 0.015 Ohm 1000h 65C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies BCAP0100P270T01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0100P270T01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.