Cap 100F 2.7V Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies BCAP0100P270T07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0100P270T07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.