
Supercapacitors / Ultracapacitors 2.7V 310F Radial Leads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies BCAP0310P270T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP0310P270T10 technical specifications.
| Capacitance | 310F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.2mR |
| Length | 62mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| Weight | 2.28oz |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP0310P270T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
