Cap Supercap 3000F 2.7V 20% (60.7 X 138mm) Screw Terminal 5200uA 0.00029 Ohm 1500h 65C
Sign in to ask questions about the Maxwell Technologies BCAP3000P270K04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies BCAP3000P270K04 technical specifications.
| Capacitance | 3000F |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 0.29mR |
| Length | 138mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K2 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BCAP3000P270K04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.