
Maxwell Technologies BMOD0058E016B02 technical specifications.
| Capacitance | 58F |
| Package/Case | Module |
| Current Rating | 20A |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 44mm |
| Length | 218mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0058E016B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.