This Maxwell Technologies capacitor features a capacitance of 63F with an equivalent series resistance of 18 milliohms. It has a current rating of 1.9 kiloamperes and a voltage rating of 125 volts. The capacitor is designed for chassis mount applications and is packaged in a module format. It operates within a temperature range of -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 63F |
| Package/Case | Module |
| Current Rating | 1.9kA |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 33.3mm |
| Height - Seated (Max) | 10.512inch |
| Length | 24.37inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 265mm |
| RoHS | Compliant |