The Maxwell Technologies BMOD0094P075B02 is a general-purpose capacitor with a capacitance of 94F and a voltage rating of 75V. It has a tolerance of 20% and operates within a temperature range of -40°C to 65°C. The capacitor is mounted on a chassis and packaged in a module format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 94F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 194mm |
| Length | 515mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 75V |
| Width | 263mm |
| RoHS | Not Compliant |