CAP 165F 48V CHASSIS MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies BMOD0165P048B01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 165F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 6.3mR |
| Height | 156.7mm |
| Length | 416.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 48V |
| Width | 190.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0165P048B01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.