Electric Double Layer Capacitor, 15V, 20% +Tol, 20% -Tol, 58000000uF, Stud Mount
Checking distributor stock and pricing after the page loads.
Maxwell Technologies BMOD0350-15ER technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 58000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |