The BMOD0500P016B01 is a 500F capacitor with a module package, suitable for chassis mount applications. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 16V and a tolerance of 20%. It is not RoHS compliant.
Maxwell Technologies BMOD0500P016B01 technical specifications.
| Capacitance | 500F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 2.1mR |
| Height | 156.7mm |
| Length | 416.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 67.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxwell Technologies BMOD0500P016B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
