CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 10000000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies PC10-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies PC10-270 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 4.8mm |
| Lead Pitch | 5.1mm |
| Leakage Current | 40uA |
| Length | 35.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxwell Technologies PC10-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.