The PC10HT capacitor from Maxwell Technologies is a high voltage electric double layer capacitor with a capacitance of 10uF and a DC rated voltage of 2.2V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor measures 4.8mm in width, 23.6mm in length, and 29.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxwell Technologies PC10HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxwell Technologies PC10HT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.8 |
| Length | 23.6 |
| Manufacturer Series | PC10HT |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.2 |
| Series | PC10 |
| Height | 29.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxwell Technologies PC10HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.