Patch Cable Cable Type: Patch cable RJ45 Cable type: CAT6 Colour: Yellow Connection A: RJ45 (8P8C) Male Connection B:...
Maxxtro PB-FLUTP6-10-G technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Length | 10m |
| RoHS | Compliant |
Download the complete datasheet for Maxxtro PB-FLUTP6-10-G to view detailed technical specifications.
No datasheet is available for this part.