
Unidirectional TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 11.1A peak pulse current capability. This component offers a 137V clamping voltage and a 95V reverse breakdown voltage, with a reverse standoff voltage of 85.5V. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-201AE package with axial termination for through-hole mounting. The device exhibits a low leakage current of 5µA and is RoHS compliant.
Sign in to ask questions about the MCC 1.5KE100A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1.5KE100A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE100A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
