The MCC 1.5KE100CA-TP is a single-channel, bidirectional Zener diode with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It is designed for through-hole mounting in a DO-201AE package and has a maximum operating temperature range of -55°C to 175°C. The diode has a maximum power dissipation of 1.5kW and a peak pulse current of 11.1A. It is RoHS compliant and available on tape and reel.
MCC 1.5KE100CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 11.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE100CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.