
Unidirectional TVS diode with a 10V DC rated voltage and 8.55V reverse standoff voltage. Features a minimum breakdown voltage of 9.5V and a clamping voltage of 14.5V. Offers a peak pulse power of 1.5kW and a peak pulse current of 104.8A. Housed in a DO-201AE package with axial termination for through-hole PCB mounting. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the MCC 1.5KE10A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1.5KE10A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 14.5V |
| Diameter | 6.4mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE10A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
