
Unidirectional TVS Diode for surge suppression. Features a 12V DC rated voltage and 10.2V reverse standoff voltage. Offers a 16.7V clamping voltage and 11.4V minimum breakdown voltage. With a 1.5kW peak pulse power rating and 91A peak pulse current handling, this component operates across a -55°C to 175°C temperature range. Packaged in DO-201AE with axial termination for through-hole PCB mounting.
Sign in to ask questions about the MCC 1.5KE12A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1.5KE12A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 16.7V |
| Diameter | 6.4mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 91A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE12A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.