The 1.5KE220A-TP is a unidirectional axial Zener diode with a clamping voltage of 328V and a minimum breakdown voltage of 209V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a DO-201AE package and is mounted through a hole or on a PCB. It is RoHS compliant and has a maximum power dissipation of 1.5kW.
MCC 1.5KE220A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 328V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 4.6A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE220A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
