Bidirectional transient voltage suppressor with a 1.5kW peak pulse power rating. Features a 256V reverse standoff voltage and a 285V minimum breakdown voltage, clamping at 414V. This Zener diode offers a 5µA leakage current and a maximum operating temperature of 175°C. Designed for through-hole mounting with axial termination in a DO-201AE package.
MCC 1.5KE300CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 414V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 3.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE300CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
