
The 1.5KE30A-TP is a unidirectional Zener diode with a clamping voltage of 41.4V and a minimum breakdown voltage of 28.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-201AE axial leaded package and is available on a tape and reel. It is lead-free and RoHS compliant.
MCC 1.5KE30A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 41.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 36.7A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE30A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
