Unidirectional TVS Diode with 1.5kW peak pulse power and 3.2A peak pulse current. Features 300V reverse standoff voltage and 332V minimum breakdown voltage, with a 482V clamping voltage. Operates across a -55°C to 175°C temperature range. Housed in a DO-201AE package with axial termination, suitable for through-hole mounting. This lead-free, RoHS compliant component offers 5uA leakage current.
MCC 1.5KE350A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 3.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE350A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
