Unidirectional TVS diode for power line protection, featuring a DO-201AE package with axial termination. Offers a reverse standoff voltage of 36.8V and a breakdown voltage range of 40.9V to 45.2V, with a clamping voltage of 59.3V. Handles a peak pulse power of 1.5kW and a peak pulse current of 25.6A, with a low leakage current of 5µA. Designed for through-hole PCB mounting and operates across a temperature range of -55°C to 175°C.
MCC 1.5KE43A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 25.6A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.
