The 1.5KE440A-TP Zener diode is a unidirectional device with a clamping voltage of 602V and a minimum breakdown voltage of 418V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum power dissipation of 1.5kW and a maximum surge current of 2.5A. It is available in a DO-201AE package with an axial termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 1.5KE440A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1.5KE440A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 602V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE440A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
