
The MCC 1.5KE47CA-TP is a Zener diode with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 23.5A. The diode is packaged in a DO-201AE axial lead configuration and is designed for through hole mounting. The operating temperature range is -55°C to 175°C, and the device is RoHS compliant.
MCC 1.5KE47CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 23.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE47CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
