
The 1.5KE68CA-TP is a Zener diode with a clamping voltage of 92V and a minimum breakdown voltage of 64.6V. It has a maximum power dissipation of 1.5kW and a maximum surge current of 16.5A. The diode is packaged in a DO-201AE case and is available in a tape and reel format. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC 1.5KE68CA-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Leakage Current | 2mA |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 16.5A |
| Mount | Through Hole, PCB |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 144.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE68CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
