Unidirectional TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 125.6A peak pulse current. With a DC rated voltage of 8.2V and a reverse standoff voltage of 7.02V, this component offers a 7.79V minimum breakdown voltage and a 12.1V clamping voltage. Designed for through-hole PCB mounting with axial termination, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 1.5KE8.2A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1.5KE8.2A-TP technical specifications.
| Package/Case | DO-201AE |
| Clamping Voltage | 12.1V |
| Diameter | 6.4mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Through Hole, PCB |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1.5KE8.2A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.