Sign in to ask questions about the MCC 15KP20CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 15KP20CA-TP technical specifications.
| Package/Case | R |
| Max Power Dissipation | 15kW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 15KP20 |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP20CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
