
MCC 15KP220CA-TP technical specifications.
| Package/Case | R |
| Max Power Dissipation | 15kW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | 15KP220 |
| RoHS | Compliant |
No datasheet is available for this part.
