
The 15KP36CA-TP is a single-channel Zener diode from MCC with a minimum breakdown voltage of 40V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and is available in a tape and reel packaging configuration. The diode is RoHS compliant and has a peak pulse power rating of 15kW.
MCC 15KP36CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 15kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP36CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
