MCC 15KP60CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 97.3V |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 154A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 15KP60 |
| RoHS | Compliant |
Download the complete datasheet for MCC 15KP60CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
