
The 1N4002 is a general purpose rectifier diode with a maximum reverse voltage of 100V and a current rating of 1A. It has a capacitance of 15pF and a reverse recovery time of 2us. The diode is packaged in a DO-41 case and is mounted through a hole. It is not RoHS compliant and contains lead.
MCC 1N4002 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 1A |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
