
The 1N4004 diode is a general purpose rectifier with a maximum reverse voltage of 400V and an average rectified current of 1A. It is available in a DO-41 package and is mounted through a hole. The diode has a reverse recovery time of 2us and a capacitance of 15pF. It is not RoHS compliant and contains lead.
MCC 1N4004 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
