
General purpose rectifier diode featuring a 75V DC rated voltage and 150mA average rectified current. This through-hole component offers a fast 4ns reverse recovery time and a maximum power dissipation of 500mW. It operates within a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 5µA. The diode is housed in a DO-35 package.
Sign in to ask questions about the MCC 1N4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4148 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 45pF |
| Package/Case | DO-35 |
| Current Rating | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
