
General purpose rectifier diode with a maximum repetitive reverse voltage of 100V and a forward current rating of 150mA. Features a peak non-repetitive surge current of 2A and a reverse recovery time of 4ns. This surface mount component operates within a temperature range of -65°C to 150°C and has a power dissipation of 400mW. Packaged in a SOD123 for tape and reel distribution, it is RoHS and lead-free compliant.
Sign in to ask questions about the MCC 1N4148W-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4148W-TP technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 0F |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4148W-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
