
General purpose rectifier diode, surface mount, 75V DC rated voltage, 250mA average rectified current, 500mA forward current, and 4A peak non-repetitive surge current. Features a 4ns reverse recovery time, 2.5uA max reverse leakage current, and 150°C max operating temperature. Packaged in a compact SOD323 surface mount package, this lead-free and RoHS compliant component offers 200mW power dissipation.
Sign in to ask questions about the MCC 1N4448WX-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4448WX-TP technical specifications.
| Average Rectified Current | 250mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4448WX-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
