The 1N4679-TP is a Zener diode with a working voltage of 2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with through hole mounting. The diode operates over a temperature range of -65°C to 200°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 2V |
| Zener Voltage | 2V |
| RoHS | Compliant |